Part Details for 178323-5 by TE Connectivity
Overview of 178323-5 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178323-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0020
|
Newark | Connector, Plug, 6Pos, 3.81Mm, Pcb, Product Range:-, No. Of Contacts:6Contacts, Gender:Plug, Pitch Spacing:3.81Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Rohs Compliant: Yes |Amp Te Connectivity 178323-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$2.5800 / $3.6500 | Buy Now |
DISTI #
A29514-ND
|
DigiKey | CONN HEADER VERT 6POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
400 In Stock |
|
$1.6684 / $3.1800 | Buy Now |
DISTI #
178323-5
|
Avnet Americas | Conn Power HDR 6 POS 3.8mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: 178323-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Tube | 637 |
|
$1.4179 / $1.5078 | Buy Now |
DISTI #
571-1783235
|
Mouser Electronics | Headers & Wire Housings DYNAMIC VER 6P RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
70284308
|
RS | Dynamic 3000,3.8mm Pitch 6 -Way, Straight PCB Header, Solder Term,10A | TE Connectivity 178323-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.3500 | RFQ |
|
Future Electronics | Dynamic Series 6 Position Dual Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Lead time: 15 Weeks Container: Tube | 897Tube |
|
$1.5100 / $1.6800 | Buy Now |
|
Future Electronics | Dynamic Series 6 Position Dual Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 3680 Package Multiple: 23 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.5100 / $1.6800 | Buy Now |
DISTI #
AMP178323-5
|
Heilind Electronics | 3.81 DYNAMIC CAP H VER 6P | Americas - 30 in Stock |
|
$1.0274 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D3100D HDR V 6P ASSY SN RoHS: Compliant |
22760 Partner Stock |
|
$1.6500 / $2.2400 | Buy Now |
DISTI #
19986403
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 46 Package Multiple: 23 | Americas - 17779 |
|
$1.0900 / $1.8400 | Buy Now |
Part Details for 178323-5
178323-5 CAD Models
178323-5 Part Data Attributes
|
178323-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178323-5
TE Connectivity
(178323-5) 3.81 DYNAMIC CAP H VER 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.568 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.851 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Information | 178289-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
Alternate Parts for 178323-5
This table gives cross-reference parts and alternative options found for 178323-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178323-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GTC6R-1 | Amphenol FCi | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 178323-5 vs GTC6R-1 |
53727-0610 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 178323-5 vs 53727-0610 |
15-48-0411 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 178323-5 vs 15-48-0411 |
43810-1001 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 178323-5 vs 43810-1001 |
15-48-0412 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | 178323-5 vs 15-48-0412 |
15-48-0421 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 178323-5 vs 15-48-0421 |
44068-0267 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 178323-5 vs 44068-0267 |
15-48-0408 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 178323-5 vs 15-48-0408 |
179457-1 | TE Connectivity | Check for Price | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 178323-5 vs 179457-1 |
15-48-0406 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | 178323-5 vs 15-48-0406 |