178308-5
Description: Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal

Overview of 178308-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 178308-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ4674
Newark Headers & Wire Housings 20P Tab Header |Amp Te Connectivity 178308-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 180
  • 10 $5.3100
  • 25 $5.1900
  • 50 $5.0200
  • 100 $4.8900
$4.8900 / $5.3100 Buy Now
DISTI # 11H9944
Newark Dynamic B-3 Hdr Assy H20Pos Rohs Compliant: Yes |Amp Te Connectivity 178308-5 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.9700
  • 2,500 $3.7500
$3.7500 / $3.9700 Buy Now
DISTI # A29481-ND
DigiKey CONN HEADER R/A 20POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk 1817
In Stock
  • 1 $6.6700
  • 10 $5.5290
  • 100 $4.5826
  • 500 $4.0223
  • 1,000 $3.8036
$3.8036 / $6.6700 Buy Now
DISTI # 178308-5
Avnet Americas Conn Power HDR 20 POS 3.81mm Solder RA Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: 178308-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 10 Lead time: 14 Weeks, 6 Days Container: Tube 0
  • 2,400 $4.2039
$4.2039 Buy Now
DISTI # 571-1783085
Mouser Electronics Headers & Wire Housings 20P TAB HEADER RoHS: Compliant 0
  • 2,400 $4.0900
$4.0900 Order Now
DISTI # 70284302
RS Dynamic 3000,Header, Horizontal, 20 -Way, 2 row TAB 3.81mm D-3 | TE Connectivity 178308-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $7.0100
  • 5 $6.4500
  • 10 $5.6100
  • 20 $4.9000
$4.9000 / $7.0100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 10 Lead time: 15 Weeks Container: Tube 0
Tube
  • 2,400 $4.2100
$4.2100 Buy Now
DISTI # AMP178308-5
Heilind Electronics DYNAMIC B-3 HDR ASSY H20POS Americas - 0 in Stock
  • 2,400 $5.2503
$5.2503 Buy Now
Onlinecomponents.com DYNAMIC B-3 HDR ASSY H20POS RoHS: Compliant 180 Partner Stock
  • 10 $5.1500
  • 100 $4.4900
  • 250 $4.2000
  • 600 $3.8200
  • 1,200 $3.7100
  • 1,800 $3.6600
  • 2,400 $3.6000
$3.6000 / $5.1500 Buy Now
DISTI # 77830556
Verical Conn Shrouded Header HDR 20 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Americas - 180
  • 10 $5.1100
  • 70 $5.0100
  • 150 $4.9200
$4.9200 / $5.1100 Buy Now
DISTI # 1783085-TEC-0
TME 178308-5 Min Qty: 10 180
  • 10 $4.5189
  • 90 $4.5190
$4.5189 / $4.5190 Buy Now
DISTI # AMP178308-5
Interstate Connecting Components DYNAMIC B-3 HDR ASSY H20POS 0
  • 2,400 $5.2503
$5.2503 Buy Now
DISTI # 178308-5
Avnet Abacus Conn Power HDR 20 POS 3.81mm Solder RA Thru-Hole 20 Terminal 1 Port Tube (Alt: 178308-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 178308-5
Avnet Abacus Conn Power HDR 20 POS 3.81mm Solder RA Thru-Hole 20 Terminal 1 Port Tube (Alt: 178308-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102655370
Chip1Stop Conn Power HDR 20 POS 3.81mm Solder RA Thru-Hole 20 Terminal 1 Port Tube RoHS: Compliant 180
  • 20 $6.1700
  • 70 $6.0200
  • 150 $5.5700
$5.5700 / $6.1700 Buy Now
Master Electronics DYNAMIC B-3 HDR ASSY H20POS RoHS: Compliant 180 Partner Stock
  • 10 $5.1500
  • 100 $4.4900
  • 250 $4.2000
  • 600 $3.8200
  • 1,200 $3.7100
  • 1,800 $3.6600
  • 2,400 $3.6000
$3.6000 / $5.1500 Buy Now

CAD Models for 178308-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 178308-5 by TE Connectivity

178308-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
15A
Mating Information
178289-8
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED
Rated Current (Signal)
15 A
Reference Standard
UL
Terminal Pitch
3.81 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 178308-5
    TE Connectivity
    Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
    VS

Alternate Parts for 178308-5

This table gives cross-reference parts and alternative options found for 178308-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178308-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
178308-3 Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal TE Connectivity 178308-5 vs 178308-3
Part Number Description Manufacturer Compare
178308-3 Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal TE Connectivity 178308-5 vs 178308-3

Related Parts for 178308-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 178308-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 178308-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 178308-5 would you like to use for your alert(s)?
  • Please alert me when 178308-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 178308-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 178308-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 178308-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 178308-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 178308-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: