Part Details for 1782R-43J by API Delevan
Overview of 1782R-43J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1782R-43J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1782R-43J-ND
|
DigiKey | FIXED IND 9.1UH 130MA 3.7 OHM TH Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3587 | Buy Now |
DISTI #
807-1782R-43JTR
|
Mouser Electronics | RF Inductors - Leaded 9.1uH 5% 3.7ohm Unshield Molded Coil RoHS: Compliant | 0 |
|
$1.5300 / $1.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.6500 | Buy Now |
Part Details for 1782R-43J
1782R-43J CAD Models
1782R-43J Part Data Attributes
|
1782R-43J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1782R-43J
API Delevan
General Purpose Inductor, 9.1uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 3.7 Ω | |
Inductance-Nom (L) | 9.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 1782R-43J
This table gives cross-reference parts and alternative options found for 1782R-43J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1782R-43J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1782-43J | API Delevan | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | 1782R-43J vs 1782-43J |
ER1025-43JR | API Delevan | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | 1782R-43J vs ER1025-43JR |
M39010/09A9R1JM | API Delevan | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | 1782R-43J vs M39010/09A9R1JM |
ER1025-43JS | API Delevan | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Iron-Core, | 1782R-43J vs ER1025-43JS |
M39010/09A9R1JP | API Delevan | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | 1782R-43J vs M39010/09A9R1JP |