Part Details for 178289-7 by TE Connectivity
Results Overview of 178289-7 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
178289-7 Information
178289-7 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 178289-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9932
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Dynamic D-3000 Series, Gender:Receptac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1996 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
A29435-ND
|
DigiKey | CONN RCPT HSG 16POS 3.81MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1792 In Stock |
|
$1.0071 / $1.7500 | Buy Now |
DISTI #
178289-7
|
Avnet Americas | Conn Housing RCP 16 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 178289-7) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 6 Days Container: Bulk |
200 2400 Factory Stock |
|
$0.5264 / $0.8825 | Buy Now |
DISTI #
11H9932
|
Avnet Americas | Conn Housing RCP 16 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 11H9932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2800 / $1.4900 | Buy Now |
DISTI #
571-1782897
|
Mouser Electronics | Headers & Wire Housings 16P RCPT HOUSING RoHS: Compliant | 2496 |
|
$0.8740 / $1.4100 | Buy Now |
DISTI #
70087925
|
RS | Receptacle Housing, 16-Position, 2 Row, Socket, Female, Black, D-3000 Series | TE Connectivity 17828... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 102 |
|
$1.1400 / $1.4200 | Buy Now |
|
Future Electronics | Dynamic Series 16 Position Female Socket Crimp Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.7800 / $0.8050 | Buy Now |
|
Future Electronics | Dynamic Series 16 Position Female Socket Crimp Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 19 Weeks Container: Bag |
0 Bag |
|
$0.7800 / $0.8050 | Buy Now |
DISTI #
AMP178289-7
|
Heilind Electronics | DYNAMIC 3100 REC HSG 16P | Americas - 5428 in Stock |
|
$0.6786 / $0.8578 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D3100 REC HSG 16P RoHS: Compliant |
3225 In Stock 2400 On Order |
|
$0.6120 / $0.7560 | Buy Now |