Part Details for 178289-6 by TE Connectivity
Overview of 178289-6 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 178289-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2119
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Dynamic D-3100D Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:3.81Mm, For Use With:Dynamic D-3000 Series Socket Contacts, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 178289-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$1.0900 / $1.4600 | Buy Now |
DISTI #
17X8713
|
Newark | Dynamic 3100 Rec Hsg 12P Dbl |Amp Te Connectivity 178289-6 Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 7052 |
|
$1.1500 / $1.2800 | Buy Now |
DISTI #
85X8438
|
Newark | Rcpt Connector Housing, Gf Polyester, Product Range:Dynamic D-3100D Series, Connector Mounting:-, Rectangular Shell Size:-, For Use With:Dynamic D-3000 Series Socket Contacts, Connector Body Material:Pet (Polyester), Glass Filled Rohs Compliant: Yes |Amp Te Connectivity 178289-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.2100 | Buy Now |
DISTI #
A29434-ND
|
DigiKey | CONN RCPT HSG 12POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1275 In Stock |
|
$0.9180 / $1.5200 | Buy Now |
DISTI #
178289-6
|
Avnet Americas | Conn Housing RCP 12 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 178289-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8411 / $0.9496 | Buy Now |
DISTI #
16C2119
|
Avnet Americas | Conn Housing RCP 12 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 16C2119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 1038 Partner Stock |
|
$0.9830 / $1.4000 | Buy Now |
DISTI #
571-1782896
|
Mouser Electronics | Headers & Wire Housings D-3100D 12P RECPT RoHS: Compliant | 12502 |
|
$0.7140 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.7980 | Buy Now |
DISTI #
AMP178289-6
|
Heilind Electronics | DYNAMIC 3100 REC HSG 12P DBL | Americas - 2468 in Stock |
|
$1.0124 / $1.2798 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3100 REC HSG 12P DBL RoHS: Compliant |
7352 In Stock |
|
$0.7320 / $0.9320 | Buy Now |
Part Details for 178289-6
178289-6 CAD Models
178289-6 Part Data Attributes:
|
178289-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178289-6
TE Connectivity
(178289-6) DYNAMIC 3100 REC HSG 12P DBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178289-6
This table gives cross-reference parts and alternative options found for 178289-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178289-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42474-1241 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle | Molex | 178289-6 vs 42474-1241 |
1-1318149-2 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 178289-6 vs 1-1318149-2 |
42474-1231 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle | Molex | 178289-6 vs 42474-1231 |
19-09-6122 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle | Molex | 178289-6 vs 19-09-6122 |
42474-1211 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 178289-6 vs 42474-1211 |
19-09-1121 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle | Molex | 178289-6 vs 19-09-1121 |