Part Details for 178289-5 by TE Connectivity
Overview of 178289-5 by TE Connectivity
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178289-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7776
|
Newark | 3.81 Dynamic Rec Hsg 10P D-D |Amp Te Connectivity 178289-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5704 |
|
$0.3950 | Buy Now |
DISTI #
85X8437
|
Newark | Rcpt Housing, 10Pos, Pet Gf, Black, Product Range:Dynamic D-3100 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:3.81Mm, For Use With:Dynamic D-3000 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 178289-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4538 |
|
$0.5600 / $0.6570 | Buy Now |
DISTI #
96AC5762
|
Newark | 178289-5 Rohs Compliant: Yes |Amp Te Connectivity 178289-5 RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$0.5600 | Buy Now |
DISTI #
A29433-ND
|
DigiKey | CONN RCPT HSG 10POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
19363 In Stock |
|
$0.4925 / $0.8700 | Buy Now |
DISTI #
178289-5
|
Avnet Americas | Conn Housing RCP 10 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 178289-5) RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 130 |
|
$0.4531 / $0.4689 | Buy Now |
DISTI #
97X7776
|
Avnet Americas | Conn Housing RCP 10 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 97X7776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 5704 Partner Stock |
|
$0.6500 / $0.7600 | Buy Now |
DISTI #
85X8437
|
Avnet Americas | Conn Housing RCP 10 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 85X8437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 665 Partner Stock |
|
$0.5600 / $0.6700 | Buy Now |
DISTI #
571-1782895
|
Mouser Electronics | Headers & Wire Housings 10P RCPT HOUSING RoHS: Compliant | 20268 |
|
$0.4920 / $0.6400 | Buy Now |
DISTI #
E02:0323_01929504
|
Arrow Electronics | Conn Housing RCP 10 POS 3.81mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2342 | Europe - 4397 |
|
$0.4757 / $0.5797 | Buy Now |
DISTI #
V99:2348_11722989
|
Arrow Electronics | Conn Housing RCP 10 POS 3.81mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2221 | Americas - 279 |
|
$0.5026 / $0.5689 | Buy Now |
Part Details for 178289-5
178289-5 CAD Models
178289-5 Part Data Attributes
|
178289-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178289-5
TE Connectivity
(178289-5) 3.81 DYNAMIC REC HSG 10P D--D
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178289-5
This table gives cross-reference parts and alternative options found for 178289-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178289-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
176298-4 | 10 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 178289-5 vs 176298-4 |
176298-9 | 10 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 178289-5 vs 176298-9 |
176298-1 | UNVI POWER CAP HSG 10P PAN MTG | TE Connectivity | 178289-5 vs 176298-1 |