Part Details for 1782510000 by Weidmüller Interface GmbH & Co. KG
Overview of 1782510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1782510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0186
|
Newark | Lm2Nzf 5.08/28/135 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1782510000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $21.6700 | Buy Now |
DISTI #
1782510000-ND
|
DigiKey | TERM BLK 14POS 45DEG 5.08MM PCB Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9700 | Buy Now |
DISTI #
1782510000
|
Avnet Americas | Conn Terminal Block 28 POS 5.08mm Solder Thru-Hole 10A Box - Bulk (Alt: 1782510000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.4256 / $13.1623 | Buy Now |
DISTI #
470-1782510000
|
Mouser Electronics | Fixed Terminal Blocks LM2NZF 5.08/28/135 3.5SN OR BX RoHS: Compliant | 0 |
|
$11.7600 / $15.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1500 / $15.0200 | Buy Now |
DISTI #
1782510000
|
Avnet Abacus | Conn Terminal Block 28 POS 5.08mm Solder Thru-Hole 10A Box (Alt: 1782510000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |