-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 9POS 90DEG 3.81MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1782420-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 3.81MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4740 | Buy Now |
DISTI #
651-1782420
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.2600 / $3.7900 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.81 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 1.4 mm RoHS: Compliant | 0 |
|
$3.1500 / $3.8700 | Buy Now |
DISTI #
000000000003669747
|
Sager | Pluggable Terminal Blocks 9 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.9400 / $4.4100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 410 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.81 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 1.4 mm RoHS: Compliant | 0 |
|
$3.1500 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1782420
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1782420
Phoenix Contact
TERM BLOCK HDR 9POS 90DEG 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |