Part Details for 1782300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1782300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1782300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H6495
|
Newark | Terminal Block, Fuse, 6 Position, 26-12Awg, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:20A, Rated Voltage:500V Rohs Compliant: Yes |Weidmuller 1782300000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 373 |
|
$4.9900 / $10.0200 | Buy Now |
DISTI #
281-3674-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
27 In Stock |
|
$4.5850 / $7.4700 | Buy Now |
DISTI #
86H6495
|
Avnet Americas | Conn Modular Terminal Blocks 6 POS ST 15A - Bulk (Alt: 86H6495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 373 Partner Stock |
|
$6.5600 / $10.0200 | Buy Now |
DISTI #
1782300000
|
Avnet Americas | Conn Modular Terminal Blocks 6 POS ST 15A - Bulk (Alt: 1782300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.4444 | Buy Now |
DISTI #
470-1782300000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDLD 2.5-2N RoHS: Compliant | 0 |
|
$4.5400 / $7.4300 | Order Now |
DISTI #
WEI1782300000
|
Heilind Electronics | ZDLD 2.5-2N R20, C | Americas - 30 in Stock |
|
$5.8905 / $7.0686 | Buy Now |
|
Onlinecomponents.com | Conn Modular Terminal Block 6 POS ST T DIN Rail 15A RoHS: Compliant |
85 In Stock 2000 Factory Stock |
|
$4.0100 / $6.6700 | Buy Now |
DISTI #
68377056
|
Verical | Conn Modular Terminal Block 6 POS Tension Clamp ST T DIN Rail 15A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2231 | Americas - 85 |
|
$6.3180 / $8.6710 | Buy Now |
DISTI #
WEI1782300000
|
Interstate Connecting Components | ZDLD 2.5-2N R20, C | 10 |
|
$5.8905 / $7.0686 | Buy Now |
DISTI #
1782300000
|
Avnet Abacus | Conn Modular Terminal Blocks 6 POS ST 15A (Alt: 1782300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |