1782-69J
API Delevan
Description: General Purpose Inductor, 110uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED

Overview of 1782-69J by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RFS1317-823KL Coilcraft Inc General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
PFL4517-822 Coilcraft Inc General Purpose Inductor
PFL4517-822MEC Coilcraft Inc General Purpose Inductor, 8.2uH, 20%, 1913,

Price & Stock for 1782-69J by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 1782-69J-ND
DigiKey FIXED IND 110UH 66MA 13 OHM TH Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.7259
$1.7259 Buy Now
DISTI # 807-1782-69JTR
Mouser Electronics RF Inductors - Leaded 110uH 5% Unshield Molded Coil RoHS: Not Compliant 0
  • 1,000 $2.1300
  • 2,000 $2.1000
$2.1000 / $2.1300 Order Now

CAD Models for 1782-69J by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1782-69J by API Delevan

1782-69J
API Delevan
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Tubular
Core Material
FERRITE
DC Resistance
13 Ω
Inductance-Nom (L)
110 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.508 mm
Lead Length
38.1 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.41 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.066 A
Self Resonance Frequency
12 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. 1782-69J
    API Delevan
    General Purpose Inductor, 110uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
    VS

Alternate Parts for 1782-69J

This table gives cross-reference parts and alternative options found for 1782-69J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1782-69J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39010/10A111JM General Purpose Inductor, 110uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 1782-69J vs M39010/10A111JM
ER1025-69JR General Purpose Inductor, 110uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 1782-69J vs ER1025-69JR
M39010/10A111JR General Purpose Inductor, 110uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 1782-69J vs M39010/10A111JR
M39010/10A111JP General Purpose Inductor, 110uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 1782-69J vs M39010/10A111JP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1782-69J by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1782-69J by API Delevan

  • Please alert me when 1782-69J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1782-69J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1782-69J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1782-69J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1782-69J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1782-69J by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: