Part Details for 1780890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1780890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1780890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8727
|
Newark | Partition Plate, Screw Terminal Block, Accessory Type:Partition Plate, For Use With:Bolt-Type Screw Terminal Blocks, Product Range:- Rohs Compliant: Yes |Weidmuller 1780890000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $5.0300 | Buy Now |
DISTI #
281-5875-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL BG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
23 In Stock |
|
$2.9280 / $5.4200 | Buy Now |
DISTI #
1780890000
|
Avnet Americas | Connector Accessories End Plate/Intermediate Plate Wemid Beige - Bag (Alt: 1780890000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.6843 / $3.0923 | Buy Now |
DISTI #
470-1780890000
|
Mouser Electronics | Terminal Block Tools & Accessories WTW WF10/WF12 RoHS: Compliant | 62 |
|
$2.9100 / $5.4200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate/Intermediate Plate Straight |
140 In Stock |
|
$3.0200 / $6.3200 | Buy Now |
DISTI #
1780890000
|
Avnet Abacus | Connector Accessories End Plate/Intermediate Plate Wemid Beige (Alt: 1780890000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories End Plate/Intermediate Plate Straight |
140 In Stock |
|
$3.0200 / $6.3200 | Buy Now |