There are no models available for this part yet.
Overview of 178071133000833 by KYOCERA Connector Products Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
CAD Models for 178071133000833 by KYOCERA Connector Products Division
Part Data Attributes for 178071133000833 by KYOCERA Connector Products Division
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
KYOCERA CONNECTOR PRODUCTS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD:IEC 1076-4-101, 38 GROUND SHIELD CONTACTS IN TWO ROWS
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
7
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
95
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 178071133000833
This table gives cross-reference parts and alternative options found for 178071133000833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178071133000833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178071133000833 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Kyocera AVX Components | 178071133000833 vs 178071133000833 |
178071133000833 | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | KYOCERA Corporation | 178071133000833 vs 178071133000833 |