Part Details for 1780420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1780420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1780420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0156
|
Newark | Terminal Block, Pcb, 3 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Rated Current:19A, Rated Voltage:400V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sl Series Rohs Compliant: Yes |Weidmuller 1780420000 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $2.1000 | Buy Now |
DISTI #
281-8183-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
736 In Stock |
|
$0.9890 / $2.5100 | Buy Now |
DISTI #
1780420000
|
Avnet Americas | Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1780420000) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
470-1780420000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/03/90LF3.2SN RoHS: Compliant | 935 |
|
$1.0800 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$1.0200 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) M 3 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
108 In Stock 70 Factory Stock |
|
$1.1300 / $1.3900 | Buy Now |
DISTI #
51706244
|
Verical | Conn Shrouded Header (4 Sides) M 3 POS 5.08mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 72 Package Multiple: 72 Date Code: 1448 | Americas - 72 |
|
$1.5470 / $1.8070 | Buy Now |
DISTI #
1780420000
|
Avnet Abacus | Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1780420000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) M 3 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
108 In Stock 70 Factory Stock |
|
$1.1300 / $1.3900 | Buy Now |