Part Details for 17801-10-C3 by Volex Group
Overview of 17801-10-C3 by Volex Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-801-16LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded Header, Right Angle, Through Hole, Double Row, 16 Positions | |
77317-801-26LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded Header, Right Angle, Through Hole, Double Row, 26 Positions | |
77317-801-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 10 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 17801-10-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly AC Power 2.48m CEE 7/VII 3 POS M RoHS: Compliant |
828 In Stock |
|
$3.9500 / $11.7200 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 2.48m CEE 7/VII 3 POS M RoHS: Compliant |
828 In Stock |
|
$3.9500 / $11.7200 | Buy Now |