-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 7POS VERT 3.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1780040-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 3.5MM Min Qty: 200 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0220 | Buy Now |
DISTI #
651-1780040
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 1.4 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$4.9800 / $7.2500 | Buy Now |
DISTI #
000000000003669671
|
Sager | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Through Hole Header Min Qty: 200 | 0 |
|
$5.7000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 1.4 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$4.9800 / $7.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1780040
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1780040
Phoenix Contact
TERM BLOCK HDR 7POS VERT 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |