-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 PLUG HSG 4P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1881
|
Newark | Ff 250 Plug Hsg 4P Nylon Nat Rohs Compliant: Yes |Amp Te Connectivity 178004-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 11000 |
|
$0.6660 / $0.8220 | Buy Now |
DISTI #
11H9902
|
Newark | 250 Dbl Lock Plug 4P Natural Rohs Compliant: Yes |Amp Te Connectivity 178004-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 | Buy Now |
DISTI #
A131054-ND
|
DigiKey | CONN RCPT HSG 0.25 4POS NATURAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3256 In Stock |
|
$0.4116 / $0.8200 | Buy Now |
DISTI #
178004-1
|
Avnet Americas | Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 178004-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 2500 Factory Stock |
|
$0.4083 / $0.4610 | Buy Now |
DISTI #
571-178004-1
|
Mouser Electronics | Terminals 250 DBL LOCK PLUG 4P NATURAL RoHS: Compliant | 3917 |
|
$0.4420 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3880 | Buy Now |
DISTI #
AMP178004-1
|
Heilind Electronics | 250 DBL LOCK PLUG 4P NATURAL | Americas - 0 in Stock |
|
$0.4259 / $0.4989 | Buy Now |
|
Onlinecomponents.com | FF 250 PLUG HSG 4P NYLON NAT RoHS: Compliant | 2500 Factory Stock |
|
$0.4517 / $0.6585 | Buy Now |
DISTI #
73592972
|
Verical | Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.5488 | Buy Now |
DISTI #
178004-1
|
TTI | Terminals 250 DBL LOCK PLUG 4P NATURAL Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.3510 / $0.4370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178004-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178004-1
TE Connectivity
FF 250 PLUG HSG 4P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170384-1; 2-170384-1; 170032-2; 170032-5; 170258-1 | |
Body Breadth | 0.551 inch | |
Body Depth | 0.984 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5.5 mm | |
Total Number of Contacts | 4 |