Part Details for 1780002 by Phoenix Contact
Overview of 1780002 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1780002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9837
|
Newark | Pluggable Terminal Block, 4, 320 V, 12 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Phoenix Contact 1780002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$5.7800 / $8.2900 | Buy Now |
DISTI #
277-5925-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
458 In Stock |
|
$4.8262 / $6.1500 | Buy Now |
DISTI #
651-1780002
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 322 |
|
$4.8200 / $6.1100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
310 In Stock 38 Factory Stock |
|
$4.8400 / $6.6900 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
DISTI #
1780002
|
TTI | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 76 In Stock |
|
$4.7300 / $6.0400 | Buy Now |
DISTI #
000000000000051714
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 104 |
|
$4.9800 / $7.7200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
310 In Stock 38 Factory Stock |
|
$4.8400 / $6.6900 | Buy Now |
|
Neutron USA | PCB Connector, Female, Screw 5.08mm 12AWG 320V 12A, 1row 4 Pos, MSTBT 2,5/ 4-ST-5,08 | 50 |
|
$52.1900 | Buy Now |
Part Details for 1780002
1780002 CAD Models
1780002 Part Data Attributes
|
1780002
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1780002
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1780002
This table gives cross-reference parts and alternative options found for 1780002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1780002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELFF04140 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 1780002 vs ELFF04140 |
395338404 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1780002 vs 395338404 |
39860-1004 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1780002 vs 39860-1004 |
39860-0304 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1780002 vs 39860-0304 |
860904-49 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1780002 vs 860904-49 |
395338304 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1780002 vs 395338304 |
1751086 | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1780002 vs 1751086 |
395333804 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1780002 vs 395333804 |
395333304 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1780002 vs 395333304 |
860804 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1780002 vs 860804 |