-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0368
|
Newark | Fuse Holder, 80 V, 80 V, Automotive Blade Fuse Holder, Solder, 1 Rohs Compliant: Yes |Littelfuse 178.7017.0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $13.8700 | Buy Now |
DISTI #
F5200-ND
|
DigiKey | FUSE HOLDER BLADE 80V PCB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
179 In Stock |
|
$6.8062 / $13.6100 | Buy Now |
DISTI #
576-178.7017.0001
|
Mouser Electronics | Fuse Holder degree Connection Holder RoHS: Compliant | 11 |
|
$6.8000 / $12.6500 | Buy Now |
DISTI #
70519490
|
RS | FUSE HOLDER BLADE 80V PCB | Littelfuse 178.7017.0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8900 / $13.6100 | RFQ |
|
Future Electronics | FKH Series 80 V Right Angle PC Pin Blade Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$6.6700 / $6.7700 | Buy Now |
|
Future Electronics | FKH Series 80 V Right Angle PC Pin Blade Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.6700 / $6.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4700 / $8.3100 | Buy Now | |
DISTI #
178.7017.0001
|
TME | Fuse holder, 19mm, soldered,spring terminals, max.130°C, UL94V-0 Min Qty: 100 | 0 |
|
$11.5300 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$4.0000 / $6.1500 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER BLADE 80V PCB | 0 |
|
$13.7038 / $14.6631 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy