There are no models available for this part yet.
Overview of 178.6152.0002 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 178.6152.0002 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67K1536
|
Newark | Holder For Fkh (Ato)/ Bulk |Littelfuse 178.6152.0002 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.4700 | Buy Now | |
DISTI #
178.6152.0002-ND
|
DigiKey | FUSE HOLDER BLADE 80V CHASS MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1055 In Stock |
|
$1.2093 / $3.0500 | Buy Now | |
DISTI #
576-178.6152.0002
|
Mouser Electronics | Fuse Holder FKH (ATO) Holder RoHS: Compliant | 624 |
|
$1.2000 / $2.9100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$1.2500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9200 | Buy Now | ||
DISTI #
178.6152.0002
|
TME | Fuse holder, 19mm, 30A, UL94V-0, 32V Min Qty: 1000 | 0 |
|
$1.7300 | RFQ | |
Ozdisan Elektronik | FUSE HOLDER BLADE 80V CHASS MNT | 0 |
|
$2.7999 / $3.0799 | RFQ |
CAD Models for 178.6152.0002 by Littelfuse Inc
Part Data Attributes for 178.6152.0002 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
LITTELFUSE
|
Related Parts for 178.6152.0002
-
STM32F373CCT6Microcontrollers
-
178.6152.0001Other Analog ICs
-
ADS6443IRGCTAnalog to Digital Converters
-
LM2717MTX-ADJ/NOPBSwitching Regulator or Controllers
-
LM158JGOperational Amplifiers
-
LTM2881MPY-3Line Driver or Receivers
-
ADM6320CY29ARJPower Management Circuits
-
LM3940IT-3.3/NOPBLinear Regulator ICs
-
TMS320C50PQA57Digital Signal Processors