-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9578
|
Newark | Auto Blade Fuse Holder, 1Pos, 80V, Crimp Rohs Compliant: Yes |Littelfuse 178.6115.0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $3.1600 | Buy Now |
DISTI #
F7077-ND
|
DigiKey | FUSE BLOCK BLADE 58V PANEL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
118 In Stock |
|
$1.2923 / $3.1000 | Buy Now |
DISTI #
576-178.6115.0001
|
Mouser Electronics | Fuse Holder FH2 ATO Housing RoHS: Compliant | 6725 |
|
$1.3800 / $3.0500 | Buy Now |
|
Future Electronics | ATO-FH2 Series 58 V 30 A Max Stackable Block In-Line Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3600 / $1.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4200 / $1.7500 | Buy Now | |
DISTI #
178.6115.0001
|
TTI | Fuse Holder FH2 ATO Housing Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.3800 / $1.5200 | Buy Now |
DISTI #
178.6115.0001
|
TME | Case, UL94V-0 Min Qty: 100 | 0 |
|
$2.7400 | RFQ |
DISTI #
3515969
|
element14 Asia-Pacific | AUTO BLADE FUSE HOLDER, 1POS, 80V, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7943 / $3.1087 | Buy Now |
DISTI #
3515969
|
Farnell | AUTO BLADE FUSE HOLDER, 1POS, 80V, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$1.7781 / $3.0177 | Buy Now |
|
LCSC | - Fuse Holders ROHS | 20 |
|
$3.5520 / $4.8036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy