Part Details for 178.000100 by Littelfuse Inc
Overview of 178.000100 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 178.000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3488
|
Newark | Connector Cable -Of2 (Ato) Din72581/3C/ Bulk |Littelfuse 178.000100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7070 / $1.1600 | Buy Now |
DISTI #
178.000100-ND
|
DigiKey | CONN CABLE OF2 ATO DIN72581 3C Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1642 | Buy Now |
DISTI #
576-178.000100
|
Mouser Electronics | Fuse Holder OF2 ATO DIN 72581/3C Connector Cable RoHS: Compliant | 40 |
|
$0.7200 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5630 / $0.8270 | Buy Now |
|
Ozdisan Elektronik | CONN CABLE OF2 ATO DIN72581 3C | 0 |
|
$1.3104 / $1.4414 | RFQ |
Part Details for 178.000100
178.000100 CAD Models
178.000100 Part Data Attributes
|
178.000100
Littelfuse Inc
Buy Now
|
Compare Parts:
178.000100
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |