Part Details for 178-2-033-T-XR0-0470 by MPE-Garry GmbH
Overview of 178-2-033-T-XR0-0470 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
68020-470HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 178-2-033-T-XR0-0470
178-2-033-T-XR0-0470 CAD Models
178-2-033-T-XR0-0470 Part Data Attributes
|
178-2-033-T-XR0-0470
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
178-2-033-T-XR0-0470
MPE-Garry GmbH
Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.083 inch | |
Body Depth | 0.067 inch | |
Body Length | 1.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 424VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 |
Alternate Parts for 178-2-033-T-XR0-0470
This table gives cross-reference parts and alternative options found for 178-2-033-T-XR0-0470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178-2-033-T-XR0-0470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178-1-033-F-XR1-0470 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-2-033-T-XR0-0470 vs 178-1-033-F-XR1-0470 |
178-1-033-T-XR0-0470 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-2-033-T-XR0-0470 vs 178-1-033-T-XR0-0470 |
178-1-033-F-XT0-0470 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-2-033-T-XR0-0470 vs 178-1-033-F-XT0-0470 |
178-1-033-F-XT1-0470 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-2-033-T-XR0-0470 vs 178-1-033-F-XT1-0470 |
178-1-033-F-XR0-0470 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-2-033-T-XR0-0470 vs 178-1-033-F-XR0-0470 |
178-1-033-S-XR1-0470 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-2-033-T-XR0-0470 vs 178-1-033-S-XR1-0470 |
178-2-033-T-XR1-0470 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-2-033-T-XR0-0470 vs 178-2-033-T-XR1-0470 |
178-1-033-S-XT1-0470 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-2-033-T-XR0-0470 vs 178-1-033-S-XT1-0470 |
178-2-033-S-XT0-0470 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-2-033-T-XR0-0470 vs 178-2-033-S-XT0-0470 |
178-1-033-S-XT0-0470 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-2-033-T-XR0-0470 vs 178-1-033-S-XT0-0470 |