Part Details for 178-009-513R571 by NorComp
Overview of 178-009-513R571 by NorComp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178-009-513R571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1815
|
Newark | Stacked D Sub Conn, Rcpt-Rcpt, De/Solder, Gender:Upper - Receptacle/Lower - Receptacle, D Sub Shell Size:De, No. Of Contacts:9Contacts, Connector Mounting:Through Hole Mount, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 178-009-513R571 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1128 |
|
$7.0200 / $10.7300 | Buy Now |
DISTI #
67W0538
|
Newark | Stacked D Sub Connector, Dual Port, 178 Series, De, Receptacle, 9, De, Receptacle Rohs Compliant: Yes |Norcomp 178-009-513R571 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 860 |
|
$6.3600 / $10.8900 | Buy Now |
DISTI #
40Y5105
|
Newark | Stacked D Sub Connector, Rcpt/Rcpt, 9Pos, Product Range:178 Series, Upper D Sub Shell Size:De, Upper D Sub Gender:Receptacle, No. Of Contacts Upper D Sub:9Contacts, Lower D Sub Shell Size:De, Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 178-009-513R571 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $6.4100 | Buy Now |
DISTI #
1109FFE-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
94 In Stock |
|
$5.2165 / $8.7600 | Buy Now |
DISTI #
636-178-009-513R571
|
Mouser Electronics | D-Sub Dualport Connectors 9P FEMALE/FEMALE .750" SPACING RoHS: Compliant | 87 |
|
$5.2100 / $8.5300 | Buy Now |
|
Future Electronics | 178 Series 9 Position Socket Over 9 Position Socket Right Angle Stacked D-Sub RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$6.6700 / $6.9700 | Buy Now |
DISTI #
TEX178-009-513R571
|
Heilind Electronics | CONN D-SUB RCPT 9POS R/A SLDR | Americas - 2343 in Stock |
|
$6.6885 / $8.6809 | Buy Now |
|
Onlinecomponents.com | Female over Female .750 Dual-Port D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant |
270 In Stock |
|
$5.4500 / $13.2400 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
TEX178-009-513R571
|
Interstate Connecting Components | CONN D-SUB RCPT 9POS R/A SLDR | 547 |
|
$6.6885 / $8.6809 | Buy Now |
Part Details for 178-009-513R571
178-009-513R571 CAD Models
178-009-513R571 Part Data Attributes:
|
178-009-513R571
NorComp
Buy Now
Datasheet
|
Compare Parts:
178-009-513R571
NorComp
D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178-009-513R571
This table gives cross-reference parts and alternative options found for 178-009-513R571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178-009-513R571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H2221137 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-513R571 vs L17H2221137 |
L17H1222230 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-513R571 vs L17H1222230 |
L17H2221131 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-513R571 vs L17H2221131 |
L17H2220141 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-513R571 vs L17H2220141 |