177DFBG25SUVF2
Amphenol Corporation
Description: D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,

Overview of 177DFBG25SUVF2 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 177DFBG25SUVF2 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 177DFBG25SUVF2 by Amphenol Corporation

177DFBG25SUVF2
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-24308
Body Breadth
0.488 inch
Body Depth
0.22 inch
Body Length
2.083 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.11 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
INSERT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Terminal Pitch
2.76 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. 177DFBG25SUVF2
    Amphenol Corporation
    D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for 177DFBG25SUVF2

This table gives cross-reference parts and alternative options found for 177DFBG25SUVF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177DFBG25SUVF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBPN25S667HTLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol FCi 177DFBG25SUVF2 vs DBPN25S667HTLF
77DFBH25SCVF2 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation 177DFBG25SUVF2 vs 77DFBH25SCVF2
777DFBF25SURM6 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation 177DFBG25SUVF2 vs 777DFBF25SURM6
DBPN25S332HTLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions 177DFBG25SUVF2 vs DBPN25S332HTLF
777DFBH25SUVFM D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation 177DFBG25SUVF2 vs 777DFBH25SUVFM
17DFBF25STRM6 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Amphenol Corporation 177DFBG25SUVF2 vs 17DFBF25STRM6
17D-BH25S1APNVF2 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Amphenol Corporation 177DFBG25SUVF2 vs 17D-BH25S1APNVF2
DBMF25S467HLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions 177DFBG25SUVF2 vs DBMF25S467HLF
77DBG25S1BONVF2 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation 177DFBG25SUVF2 vs 77DBG25S1BONVF2
117DFBG25SAM4-VF2 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Amphenol Corporation 177DFBG25SUVF2 vs 117DFBG25SAM4-VF2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 177DFBG25SUVF2 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 177DFBG25SUVF2 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 177DFBG25SUVF2 would you like to use for your alert(s)?
  • Please alert me when 177DFBG25SUVF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 177DFBG25SUVF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 177DFBG25SUVF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 177DFBG25SUVF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 177DFBG25SUVF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 177DFBG25SUVF2 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: