Part Details for 177DFBG25S1ATNRM5 by Amphenol Corporation
Overview of 177DFBG25S1ATNRM5 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 177DFBG25S1ATNRM5
177DFBG25S1ATNRM5 CAD Models
177DFBG25S1ATNRM5 Part Data Attributes
|
177DFBG25S1ATNRM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
177DFBG25S1ATNRM5
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Board Mounting Option | HOLE .126 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.518 inch | |
Body Length | 2.083 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (118) OVER NICKEL | |
Contact Finish Termination | GOLD (118) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 177DFBG25S1ATNRM5
This table gives cross-reference parts and alternative options found for 177DFBG25S1ATNRM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177DFBG25S1ATNRM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
717DFBG25SCVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | 177DFBG25S1ATNRM5 vs 717DFBG25SCVFM |
SD25F100V30 | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Female, | 177DFBG25S1ATNRM5 vs SD25F100V30 |
177DFBH25SAM4BVFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | 177DFBG25S1ATNRM5 vs 177DFBH25SAM4BVFM2 |
17DFBH25S1AMNVFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | 177DFBG25S1ATNRM5 vs 17DFBH25S1AMNVFM2 |
77DBG25S1BUNVF2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | 177DFBG25S1ATNRM5 vs 77DBG25S1BUNVF2 |
DBM25S632MLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | 177DFBG25S1ATNRM5 vs DBM25S632MLF |
DBPV25S664CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | 177DFBG25S1ATNRM5 vs DBPV25S664CTLF |
DBPW25S332MLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | 177DFBG25S1ATNRM5 vs DBPW25S332MLF |
DBPV25S664HTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | 177DFBG25S1ATNRM5 vs DBPV25S664HTLF |
DBMV25S632GTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | 177DFBG25S1ATNRM5 vs DBMV25S632GTLF |