Part Details for 1779628 by Phoenix Contact
Overview of 1779628 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1779628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779628-ND
|
DigiKey | TERM BLOCK PLUG 23POS STR 5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5162 | Buy Now |
DISTI #
651-1779628
|
Mouser Electronics | Pluggable Terminal Blocks 23 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$51.5100 | Order Now |
DISTI #
71775732
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 23 Position | Phoenix Contact 1779628 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$50.1300 / $71.6100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 23 - pitch: 5 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$45.5800 / $93.0200 | Buy Now |
DISTI #
000000000000181967
|
Sager | Pluggable Terminal Blocks 23 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$58.4700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 23 - pitch: 5 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$45.5800 / $93.0200 | Buy Now |
Part Details for 1779628
1779628 CAD Models
1779628 Part Data Attributes
|
1779628
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1779628
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1779628
This table gives cross-reference parts and alternative options found for 1779628. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1779628, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1769227 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779628 vs 1769227 |
1850628 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779628 vs 1850628 |
1768969 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779628 vs 1768969 |
1777497 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779628 vs 1777497 |
1824560 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779628 vs 1824560 |