Part Details for 1779205241 by Wurth Elektronik
Overview of 1779205241 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1779205241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2003
|
Newark | Dc-Dc Converter, 5V, 0.2A Rohs Compliant: Yes |Wurth Elektronik 1779205241 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$3.9600 / $4.7100 | Buy Now |
DISTI #
732-1779205241-ND
|
DigiKey | WPME-FISM FIXED ISOLATED SIP MOD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
25 In Stock |
|
$3.3300 / $4.0500 | Buy Now |
DISTI #
710-1779205241
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole WPME-FISM SIP-7 Modu 12Vin 5Vout 1W 3kV RoHS: Compliant | 18 |
|
$3.3300 / $4.0500 | Buy Now |
DISTI #
26K3660
|
Bürklin Elektronik | DC/DC converter, 10.8-13.2 VDC, 1 W, 1 output, 5 VDC, 85 % efficiency, 1779205241 Min Qty: 1 | 25 |
|
$3.3630 / $3.8729 | Buy Now |