-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(177914-1) AMP POWER DBL LOCK REC (S)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4167
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Power Double Lock Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 177914-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3330 |
|
$0.0450 | Buy Now |
DISTI #
72AC7509
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Power Double Lock Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Power Double Lock Series Rohs Compliant: Yes |Amp Te Connectivity 177914-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1000 | Buy Now |
DISTI #
A107110CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30172 In Stock |
|
$0.0688 / $0.2100 | Buy Now |
DISTI #
177914-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 177914-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.0728 | Buy Now |
DISTI #
43AC4167
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 43AC4167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 3330 Partner Stock |
|
$0.1860 | Buy Now |
DISTI #
571-177914-1
|
Mouser Electronics | Headers & Wire Housings RCPT 26-22 PRE-TIN RoHS: Compliant | 25000 |
|
$0.0720 / $0.0890 | Buy Now |
DISTI #
571-177914-1-MR
|
Mouser Electronics | Headers & Wire Housings RCPT 26-22 PRE-TIN Reel of 1000 RoHS: Compliant | 0 |
|
$0.1060 | Order Now |
DISTI #
70284607
|
RS | Contact, crimp, socket, doublelock,16-22awg | TE Connectivity 177914-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0890 | RFQ |
|
Future Electronics | Socket Contact Tin 22-26 AWG Crimp Power RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1860 / $0.1980 | Buy Now |
|
Future Electronics | Socket Contact Tin 22-26 AWG Crimp Power RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0790 / $0.0862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177914-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177914-1
TE Connectivity
(177914-1) AMP POWER DBL LOCK REC (S)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.051 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31.49 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 14 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |