Part Details for 1779010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1779010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1779010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8710
|
Newark | Din Rail Terminal Block, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Tension Clamp, Rated Current:10A, Rated Voltage:400V Rohs Compliant: Yes |Weidmuller 1779010000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.8500 / $7.7200 | Buy Now |
DISTI #
281-3710-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
34 In Stock |
|
$3.6840 / $7.3700 | Buy Now |
DISTI #
1779010000
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS ST 10A (Alt: 1779010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.5072 / $4.0403 | Buy Now |
DISTI #
61K8710
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS ST 10A - Bulk (Alt: 61K8710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$3.9100 / $4.9700 | Buy Now |
DISTI #
470-1779010000
|
Mouser Electronics | DIN Rail Terminal Blocks ZTR 2.5-2 RoHS: Compliant | 101 |
|
$3.6800 / $7.3700 | Buy Now |
DISTI #
WEI1779010000
|
Heilind Electronics | ZTR 2.5-2 EA, R20 | Americas - 34 in Stock |
|
$4.3166 / $4.6764 | Buy Now |
|
Onlinecomponents.com | Conn Disconnect Terminal Block 2 POS ST DIN Rail 10A RoHS: Compliant |
54 In Stock 2000 Factory Stock |
|
$3.4700 / $4.2300 | Buy Now |
DISTI #
1779010000
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS ST 10A (Alt: 1779010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.5072 / $4.0403 | Buy Now |
DISTI #
61K8710
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS ST 10A - Bulk (Alt: 61K8710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$3.9100 / $4.9700 | Buy Now |
DISTI #
WEI1779010000
|
Interstate Connecting Components | ZTR 2.5-2 EA, R20 | 11 |
|
$4.3166 / $4.6764 | Buy Now |