-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3693
|
Newark | Coding Key, Compact Pci Male Connector, Accessory Type:Coding Key (Male), For Use With:Compact Pci Connectors, Product Range:-, Pitch Spacing:0.079" Rohs Compliant: Yes |Harting 17790000013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.2450 | Buy Now |
DISTI #
1195-3030-ND
|
DigiKey | HAR-BUS HM CODING M RAL1021 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
75 In Stock |
|
$0.8162 / $1.9500 | Buy Now |
DISTI #
617-17790000013
|
Mouser Electronics | Hard Metric Connectors CODE KEY MALE CADMIUM YELLOW, 1021 RoHS: Compliant | 179 |
|
$0.8160 / $1.7800 | Buy Now |
DISTI #
P40:2555_13232756
|
Arrow Electronics | Connector Accessories Coding Key Straight Thermoplastic Yellow har-bus® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 1 |
|
$0.8135 | Buy Now |
DISTI #
70741967
|
RS | Connectors, Hard Metric, CODE KEY MALE CADMIUM YELLOW, 1021 | HARTING 17790000013 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.8190 | Buy Now |
DISTI #
HRT17790000013
|
Heilind Electronics | HM CODING KEY, MALE, RAL CADM YELLOW | Americas - 0 in Stock |
|
$0.9219 / $1.2600 | Buy Now |
DISTI #
17790000013
|
TTI | Hard Metric Connectors CODE KEY MALE CADMIUM YELLOW, 1021 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.8700 | Buy Now |
DISTI #
17790000013
|
TME | connector har-bus HM coding m RAL1021 cadm.yellow Min Qty: 100 | 0 |
|
$1.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17790000013
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17790000013
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CODING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Used With | MALE CONNECTOR |
This table gives cross-reference parts and alternative options found for 17790000013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17790000013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17790000016 | Connector Accessory, Code Key | HARTING Technology Group | 17790000013 vs 17790000016 |
17790000012 | HAR-BUS HM CODING M RAL7015 SLAT | HARTING Technology Group | 17790000013 vs 17790000012 |
17790000019 | Connector Accessory | HARTING Technology Group | 17790000013 vs 17790000019 |
17790000018 | Connector Accessory, Code Key | HARTING Technology Group | 17790000013 vs 17790000018 |