177899-4
TE Connectivity
Description: POWER DBL LOCK PLUG HSG 3P

Overview of 177899-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 177899-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 11H9852
Newark Power Dbl Lock Plug Hsg 3P Rohs Compliant: Yes |Amp Te Connectivity 177899-4 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2240
  • 5,000 $0.2110
$0.2110 / $0.2240 Buy Now
DISTI # 177899-4-ND
DigiKey CONN PLUG HSG 3POS 3.96MM Min Qty: 3600 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 3,600 $0.2158
$0.2158 Buy Now
DISTI # 177899-4
Avnet Americas Conn Housing PL 3 POS 3.96mm Crimp ST - Bag (Alt: 177899-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 3 Days Container: Bag 0
  • 3,600 $0.1700
$0.1700 Buy Now
DISTI # 571-177899-4
Mouser Electronics Heavy Duty Power Connectors 3P SGL ROW DBL LOCK 3.96MM PITCH PLG HSG RoHS: Compliant 0
  • 3,600 $0.2160
  • 7,200 $0.2110
  • 10,800 $0.1960
  • 25,200 $0.1890
$0.1890 / $0.2160 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 17 Weeks Container: Bag 0
Bag
  • 3,600 $0.1699
$0.1699 Buy Now
DISTI # AMP177899-4
Heilind Electronics POWER DBL LOCK PLUG HSG 3P Americas - 0 in Stock
  • 3,600 $0.2188
  • 7,200 $0.2155
  • 34,800 $0.1232
$0.1232 / $0.2188 Buy Now
Onlinecomponents.com POWER DBL LOCK PLUG HSG 3P RoHS: Compliant 3000 In Stock
  • 100 $0.3541
  • 250 $0.3506
  • 500 $0.2794
  • 900 $0.2450
  • 1,800 $0.2248
  • 2,700 $0.2226
  • 3,600 $0.2161
$0.2161 / $0.3541 Buy Now
DISTI # 69741145
Verical Conn Housing PL 3 POS 3.96mm Crimp ST Cable Mount Yellow Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2323 Americas - 3000
  • 200 $0.4734
  • 300 $0.4601
  • 500 $0.3667
  • 900 $0.3157
  • 1,800 $0.2846
$0.2846 / $0.4734 Buy Now
DISTI # AMP177899-4
Interstate Connecting Components POWER DBL LOCK PLUG HSG 3P 0
  • 3,600 $0.2188
  • 7,200 $0.2155
  • 34,800 $0.1232
$0.1232 / $0.2188 Buy Now
DISTI # 177899-4
Avnet Abacus (Alt: 177899-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 177899-4
Avnet Abacus (Alt: 177899-4) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics POWER DBL LOCK PLUG HSG 3P RoHS: Compliant 3000 In Stock
  • 100 $0.3541
  • 250 $0.3506
  • 500 $0.2794
  • 900 $0.2450
  • 1,800 $0.2248
  • 2,700 $0.2226
  • 3,600 $0.2161
$0.2161 / $0.3541 Buy Now

CAD Models for 177899-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 177899-4 by TE Connectivity

177899-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 177914-1; 177914-2; 177915-1; 179592-1; 179592-2
Body/Shell Style
PLUG
Cable Types
STRANDED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
YELLOW
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 177899-4
    TE Connectivity
    POWER DBL LOCK PLUG HSG 3P
    VS

Alternate Parts for 177899-4

This table gives cross-reference parts and alternative options found for 177899-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177899-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
177899-1 POWER DBL LOCK PLUG HSG 3P TE Connectivity 177899-4 vs 177899-1
177899-2 POWER DBL LOCK PLUG 3P RED TE Connectivity 177899-4 vs 177899-2

Related Parts for 177899-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 177899-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 177899-4 by TE Connectivity

  • Please alert me when 177899-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 177899-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 177899-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 177899-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 177899-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 177899-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: