Part Details for 1778887 by Phoenix Contact
Overview of 1778887 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1778887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2327-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 2.5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2260 / $2.6400 | Buy Now |
DISTI #
651-1778887
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 7-P-2,5 RoHS: Compliant | 0 |
|
$2.2200 / $2.9800 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - connection method: Push-in spring connection - color: black - contact surface: Tin RoHS: Compliant |
500 In Stock 500 On Order |
|
$2.2400 / $3.2400 | Buy Now |
DISTI #
80355888
|
Verical | Conn Terminal Block F 7 POS 2.5mm Push-In Spring ST Cable Mount 6A RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 500 |
|
$3.0810 / $4.2120 | Buy Now |
DISTI #
1778887
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 7-P-2,5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.5900 / $2.6400 | Buy Now |
DISTI #
000000000003478703
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 7-P-2,5 Min Qty: 1 | 0 |
|
$2.7100 / $3.2700 | Buy Now |
DISTI #
1778887
|
Avnet Abacus | PTSM 0,5/ 7-P-2,5, PTSM057P25 (Alt: 1778887) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 980 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - connection method: Push-in spring connection - color: black - contact surface: Tin RoHS: Compliant |
500 In Stock 500 On Order |
|
$2.2400 / $3.2400 | Buy Now |
Part Details for 1778887
1778887 CAD Models
1778887 Part Data Attributes
|
1778887
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778887
Phoenix Contact
Strip Terminal Block
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 1778887 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |