-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER 7POS SMT WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10163-1-ND
|
DigiKey | HEADER 7POS SMT WHITE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1600 / $2.4000 | Buy Now |
DISTI #
651-1778748
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 7-HV-2,5 SMD WH R44 RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
DISTI #
71850617
|
RS | Pluggable Header 2.5mm 20AWG 160V 6A 7 Position | Phoenix Contact 1778748 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.8900 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry - solder pin [P]: 2 mm - Article with anti-rotation pin | 0 |
|
$2.1400 / $3.1200 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
000000000005188063
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 7-HV-2,5 SMD WH R44 Min Qty: 400 | 0 |
|
$2.4500 / $2.5400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 500 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry - solder pin [P]: 2 mm - Article with anti-rotation pin | 0 |
|
$2.1400 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1778748
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778748
Phoenix Contact
HEADER 7POS SMT WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |