-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER 4POS SMT WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM1698
|
Newark | Terminal Block, Header, 4Way, Smd Rohs Compliant: Yes |Phoenix Contact 1778719 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$2.3300 / $3.6600 | Buy Now |
DISTI #
277-10160-1-ND
|
DigiKey | HEADER 4POS SMT WHITE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3574 In Stock |
|
$1.1131 / $1.3700 | Buy Now |
DISTI #
651-1778719
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 4-HV-2,5 SMD WH R44 RoHS: Compliant | 0 |
|
$1.1100 / $1.3700 | Order Now |
DISTI #
71850611
|
RS | Pluggable Header 2.5mm 20AWG 160V 6A 4 Position | Phoenix Contact 1778719 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry - solder pin [P]: 2 mm - Article with anti-rotation pin RoHS: Compliant | 0 |
|
$1.1300 / $1.6200 | Buy Now |
DISTI #
1778719
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 4-HV-2,5 SMD WH R44 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
000000000005188060
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 4-HV-2,5 SMD WH R44 Min Qty: 1 | 0 |
|
$0.8176 / $0.9520 | Buy Now |
DISTI #
1778719
|
Avnet Abacus | PTSM 0,5/ 4-HV-2,5-SMD WH R44, PTSM054HV25SMDWHR44 (Alt: 1778719) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through header | 1700 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry - solder pin [P]: 2 mm - Article with anti-rotation pin RoHS: Compliant | 0 |
|
$1.1300 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1778719
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778719
Phoenix Contact
HEADER 4POS SMT WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |