Part Details for 1778468M2INT0 by Vishay Intertechnologies
Overview of 1778468M2INT0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for 1778468M2INT0
1778468M2INT0 CAD Models
1778468M2INT0 Part Data Attributes
|
1778468M2INT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1778468M2INT0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 1778468M2INT0
This table gives cross-reference parts and alternative options found for 1778468M2INT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1778468M2INT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778468M3ITWR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, | Vishay Intertechnologies | 1778468M2INT0 vs F1778468M3ITWR |
F1778468M2ITRR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, | Vishay Intertechnologies | 1778468M2INT0 vs F1778468M2ITRR |
F1778468M3IFBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, | Vishay Intertechnologies | 1778468M2INT0 vs F1778468M3IFBR |
1778468M2IKT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, | Vishay Intertechnologies | 1778468M2INT0 vs 1778468M2IKT0 |
F339MX246831MI02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 1778468M2INT0 vs F339MX246831MI02W0 |
F1778468M3IHMC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, | Vishay Intertechnologies | 1778468M2INT0 vs F1778468M3IHMC |
F1778468M3ILT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, | Vishay Intertechnologies | 1778468M2INT0 vs F1778468M3ILT0 |
F1778468M3ICV0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, | Vishay Intertechnologies | 1778468M2INT0 vs F1778468M3ICV0 |
F339MX246831MI02W0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 1778468M2INT0 vs F339MX246831MI02W0 |
F339MX246831MIM2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 1778468M2INT0 vs F339MX246831MIM2T0 |