1778468J2KDW0
Vishay Intertechnologies
Description: Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF,

Overview of 1778468J2KDW0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for 1778468J2KDW0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1778468J2KDW0 by Vishay Intertechnologies

1778468J2KDW0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
19 mm
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. 1778468J2KDW0
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF,
    VS

Alternate Parts for 1778468J2KDW0

This table gives cross-reference parts and alternative options found for 1778468J2KDW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1778468J2KDW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F1778468J3KNMC Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Vishay Intertechnologies 1778468J2KDW0 vs F1778468J3KNMC
F1778468J2KCW0 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Vishay Intertechnologies 1778468J2KDW0 vs F1778468J2KCW0
F1778468J2KDB0 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Vishay Intertechnologies 1778468J2KDW0 vs F1778468J2KDB0
F339MX246831JKI2B0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents 1778468J2KDW0 vs F339MX246831JKI2B0
F1778468J3KTWC Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Vishay Intertechnologies 1778468J2KDW0 vs F1778468J3KTWC
F1778468J3KHRC Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Vishay Intertechnologies 1778468J2KDW0 vs F1778468J3KHRC
F1778468J2KNMC Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Vishay Intertechnologies 1778468J2KDW0 vs F1778468J2KNMC
F1778468J2KMRR Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Vishay Intertechnologies 1778468J2KDW0 vs F1778468J2KMRR
F1778468J3KHVC Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Vishay Intertechnologies 1778468J2KDW0 vs F1778468J3KHVC
F1778468J2KTV0 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Vishay Intertechnologies 1778468J2KDW0 vs F1778468J2KTV0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1778468J2KDW0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1778468J2KDW0 by Vishay Intertechnologies

  • Please alert me when 1778468J2KDW0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1778468J2KDW0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1778468J2KDW0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1778468J2KDW0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1778468J2KDW0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1778468J2KDW0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: