Part Details for 1778081 by Phoenix Contact
Overview of 1778081 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1778081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8717-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 7.62MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27 In Stock |
|
$6.2600 | Buy Now |
DISTI #
651-1778081
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Plug 24-8 AWG Screw RoHS: Compliant | 574 |
|
$6.2500 / $6.2600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
250 In Stock |
|
$6.2200 / $9.8600 | Buy Now |
DISTI #
76891308
|
Verical | Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 41A Cardboard RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1904 | Americas - 250 |
|
$8.4121 / $12.8218 | Buy Now |
DISTI #
1778081
|
TTI | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Plug 24-8 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.9300 / $6.5400 | Buy Now |
DISTI #
000000000003669609
|
Sager | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Plug 24-8 AWG Screw Min Qty: 1 | 0 |
|
$7.6900 / $8.9700 | Buy Now |
DISTI #
63P7433
|
Bürklin Elektronik | Socket header, 4 pole, pitch 7.62 mm, straight, green, 1778081 Min Qty: 1 | 37 |
|
$4.5083 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
250 In Stock |
|
$6.2200 / $9.8600 | Buy Now |
Part Details for 1778081
1778081 CAD Models
1778081 Part Data Attributes
|
1778081
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778081
Phoenix Contact
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; GOST; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |