Part Details for 1778065 by Phoenix Contact
Overview of 1778065 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 1778065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8716-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
82 In Stock |
|
$3.0800 / $4.4400 | Buy Now |
DISTI #
651-1778065
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 24-8 AWG Screw RoHS: Compliant | 1135 |
|
$3.0700 / $4.4100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
290 In Stock |
|
$2.9600 / $3.8600 | Buy Now |
|
Quest Components | 84 |
|
$3.8850 / $6.3000 | Buy Now | |
DISTI #
1778065
|
TTI | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 24-8 AWG Screw Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 79 In Stock |
|
$2.9900 / $4.3600 | Buy Now |
DISTI #
000000000003669608
|
Sager | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 24-8 AWG Screw Min Qty: 1 | 0 |
|
$3.8700 / $4.5200 | Buy Now |
DISTI #
63P7400
|
Bürklin Elektronik | Socket header, 2 pole, pitch 7.62 mm, straight, green, 1778065 Min Qty: 1 | 40 |
|
$2.7301 / $3.5894 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
290 In Stock |
|
$2.9600 / $3.8600 | Buy Now |
Part Details for 1778065
1778065 CAD Models
1778065 Part Data Attributes
|
1778065
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778065
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |