Part Details for 1778060 by RS Pro
Overview of 1778060 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1778060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71836441
|
RS | Time Lag Ceramic Cartridge High Breaking Fuse 1A 500VAC 5mm x 20mm T Speed | RS PRO 1778060 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 1 |
|
$1,315.4300 / $1,615.0000 | Buy Now |