-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9850
|
Newark | Wire-To-Board Connector, Flange, Mstbv Series, Through Hole, Header, 8, 5.08 Mm Rohs Compliant: Yes |Phoenix Contact 1777138 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$4.5800 / $6.5800 | Buy Now |
DISTI #
277-5862-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
193 In Stock |
|
$3.9810 / $4.0500 | Buy Now |
DISTI #
651-1777138
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 182 |
|
$4.0300 / $5.9500 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
73 In Stock |
|
$3.6900 / $5.8300 | Buy Now |
DISTI #
1777138
|
TTI | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9400 / $4.9800 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 70 |
|
RFQ | |
DISTI #
000000000000051656
|
Sager | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$4.8300 / $5.8400 | Buy Now |
DISTI #
1777138
|
Avnet Abacus | MSTBV 2,5/ 8-GF-5,08, MSTBV258GF508 (Alt: 1777138) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
LCSC | 12A 8 Straight Needle 1 5.08mm Green PluginP5.08mm Pluggable System Terminal Block ROHS | 96 |
|
$0.8322 / $1.3649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1777138
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1777138
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: UL; VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; GL; RS | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |