-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 37 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1776906-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5151
|
Newark | Circular Connector Receptacle, Size 23, 37 Position, Panel, Connector Type:Circular Industrial, Pr... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.4500 | Buy Now |
DISTI #
A98558-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD SOLDER Min Qty: 40 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.2120 | Buy Now |
DISTI #
1776906-1
|
Avnet Americas | - Trays (Alt: 1776906-1) RoHS: Compliant Min Qty: 40 Package Multiple: 8 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$86.9102 / $141.1543 | Buy Now |
DISTI #
571-1776906-1
|
Mouser Electronics | Standard Circular Connector CPC POSTED RCPT 23-37 R/A RoHS: Compliant | 0 |
|
$148.2100 | Order Now |
DISTI #
V36:1790_11726209
|
Arrow Electronics | Conn Circular PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2415 | Americas - 54 |
|
$109.0800 / $144.6831 | Buy Now |
DISTI #
71980212
|
RS | Circular Plastic Connector, Posted Receptacle, 23-37, R/A Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$223.2800 / $279.1000 | RFQ |
DISTI #
AMP1776906-1
|
Heilind Electronics | CPC POSTED RCPT23-37R/A | Americas - 0 in Stock |
|
$174.3670 / $176.9695 | Buy Now |
|
Onlinecomponents.com | CPC POSTED RCPT,23-37,R/A RoHS: Compliant | 0 |
|
$147.1800 / $403.1400 | Buy Now |
DISTI #
79323713
|
Verical | Conn Circular PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 54 |
|
$144.6831 | Buy Now |
DISTI #
AMP1776906-1
|
Interstate Connecting Components | CPC POSTED RCPT23-37R/A | 0 |
|
$174.3670 / $176.9695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776906-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776906-1
TE Connectivity
Circular Connector, 37 Contact(s), Male, Solder Terminal, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 37 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
The recommended torque specification for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this specification to ensure reliable connections and prevent damage to the connector.
Yes, the 1776906-1 connector is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 1776906-1 connector has a IP67 rating, making it suitable for outdoor or harsh environmental applications. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
The 1776906-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this range to maintain its performance and reliability.
Yes, the 1776906-1 connector is designed to be compatible with other TE Connectivity products and accessories. However, it's essential to verify compatibility and follow proper installation procedures to ensure reliable connections.