-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776897-2) BC6-F307-02, BC6 Series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776897-2-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 200 Lead time: 27 Weeks Container: Bulk |
802 In Stock |
|
$1.3720 / $1.9229 | Buy Now |
DISTI #
1776897-2
|
Avnet Americas | Conn Barrier Strip 2 POS 9.53mm Faston ST Panel Mount 20A/Contact - Bulk (Alt: 1776897-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3263 / $1.4974 | Buy Now |
DISTI #
571-1776897-2
|
Mouser Electronics | Barrier Terminal Blocks BC6-F307-02 BC6 Series RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 25 Weeks Container: Box | 0Box |
|
$1.2600 | Buy Now |
DISTI #
AMP1776897-2
|
Heilind Electronics | BC6-F307-02 BC6 Series | Americas - 0 in Stock |
|
$1.5730 | Buy Now |
|
Onlinecomponents.com | BC6-F307-02, BC6 Series RoHS: Compliant |
310 In Stock |
|
$1.4300 / $2.1400 | Buy Now |
DISTI #
69143082
|
Verical | Conn Barrier Strip 2 POS 9.53mm Faston ST Panel Mount 20A/Contact Package RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 2858 |
|
$1.4400 / $1.5400 | Buy Now |
DISTI #
60293707
|
Verical | Conn Barrier Strip 2 POS 9.53mm Faston ST Panel Mount 20A/Contact Package RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2126 | Americas - 310 |
|
$1.9370 / $2.7820 | Buy Now |
DISTI #
1776897-2
|
TTI | Barrier Terminal Blocks BC6-F307-02 BC6 Series Min Qty: 4800 Package Multiple: 4800 Container: Each | Americas - 0 |
|
$1.2300 / $1.4100 | Buy Now |
DISTI #
17768972-TEC
|
TME | 1776897-2 Min Qty: 26 | 2858 |
|
$1.3568 / $1.6235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776897-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776897-2
TE Connectivity
(1776897-2) BC6-F307-02, BC6 Series
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1776897-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776897-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6UH02070912NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-2 vs SSB6UH02070912NN |
SSB6UF02070914NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-2 vs SSB6UF02070914NN |
SSB6CF02070912NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-2 vs SSB6CF02070912NN |
SSB6UE02070212NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-2 vs SSB6UE02070212NN |
SSB6FG02070915NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-2 vs SSB6FG02070915NN |
SSB6FF02070915NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-2 vs SSB6FF02070915NN |
SSB6FH02070913NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-2 vs SSB6FH02070913NN |
SSB6TP02070214NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-2 vs SSB6TP02070214NN |
70R72-C | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 1776897-2 vs 70R72-C |
SSB6UG020702NNNN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-2 vs SSB6UG020702NNNN |