1776786
Phoenix Contact
Description: Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1776786 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 1776786 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 1776786-ND
DigiKey TERM BLOCK HDR 11POS 90DEG 5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk 69
In Stock
  • 1 $9.3100
  • 10 $9.0520
  • 50 $8.4600
  • 100 $7.7832
  • 250 $7.6375
$7.6375 / $9.3100 Buy Now
DISTI # 651-1776786
Mouser Electronics Pluggable Terminal Blocks 11 Pos 5mm pitch Through Hole Header RoHS: Compliant 41
  • 1 $9.1300
  • 10 $8.9000
  • 25 $8.8300
  • 50 $8.3300
  • 100 $7.6600
  • 250 $7.6300
$7.6300 / $9.1300 Buy Now
DISTI # V36:1790_10611167
Arrow Electronics Conn Shrouded Header (4 Sides) HDR 11 POS 5mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2310 Americas - 900
  • 1 $7.6190
  • 10 $7.5240
  • 25 $7.4750
  • 50 $7.2830
$7.2830 / $7.6190 Buy Now
Onlinecomponents.com PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant 0
  • 5 $10.7600
  • 25 $9.5600
  • 50 $8.8600
  • 100 $8.4800
  • 250 $8.2500
  • 500 $8.0300
  • 1,000 $7.9100
$7.9100 / $10.7600 Buy Now
DISTI # 66957927
Verical Conn Shrouded Header (4 Sides) HDR 11 POS 5mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 Americas - 900
  • 50 $7.2830
$7.2830 Buy Now
DISTI # 000000000000181903
Sager Pluggable Terminal Blocks 11 Pos 5mm pitch Through Hole Header Min Qty: 50 0
  • 50 $10.5300
  • 100 $10.1400
  • 150 $9.7800
$9.7800 / $10.5300 Buy Now
Dynamic Solutions GmbH Feed-through header 950
RFQ
Master Electronics PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant 0
  • 5 $10.7600
  • 25 $9.5600
  • 50 $8.8600
  • 100 $8.4800
  • 250 $8.2500
  • 500 $8.0300
  • 1,000 $7.9100
$7.9100 / $10.7600 Buy Now

CAD Models for 1776786 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1776786 by Phoenix Contact

1776786
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PBT, 94V-0
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
11
Rated Current
12 A
Rated Voltage
250 V
Safety Approval
UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
13 AWG
Want to compare parts?
  1. 1776786
    Phoenix Contact
    Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1776786 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1776786 by Phoenix Contact

  • Please alert me when 1776786 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1776786 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1776786 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1776786 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1776786.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1776786 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: