Part Details for 1776642-1 by TE Connectivity
Overview of 1776642-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1776642-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2868
|
Newark | Interface Terminal Block, Cable-Tb 50 Position, Convert From:Idc 50 Position Plug, Convert To:Screw Type 50 Position Terminal Block, Rated Current:1A, Rated Voltage:-, Product Range:-, Connector Type:Terminal Block, Interface Rohs Compliant: Yes |Amp Te Connectivity 1776642-1 RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1776642-1
1776642-1 CAD Models
1776642-1 Part Data Attributes
|
1776642-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776642-1
TE Connectivity
2M50FCL=ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |