There are no models available for this part yet.
Overview of 1776522001 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1776522001 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K8689
|
Newark | Sl-Smt 5.08Hc/18/180Lf 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1776522001 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $8.5400 | Buy Now | |
DISTI #
281-7706-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8628 | Buy Now | |
DISTI #
1776522001
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1776522001) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$4.0581 / $4.6749 | Buy Now | |
DISTI #
470-1776522001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/18/180LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$4.5200 / $8.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2100 / $5.5200 | Buy Now | ||
DISTI #
1776522001
|
Avnet Abacus | Conn Shrouded Header HDR 18 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1776522001) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |