Part Details for 1776422001 by Weidmüller Interface GmbH & Co. KG
Overview of 1776422001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776422001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C6934
|
Newark | Pin Header, 8Pos, 5.08Mm, Connector Mounting:Pcb, Connector Type:Terminal Block, Connector Type:Pcb Terminal Block, Contact Material:Copper, Contact Plating:Tin, Current Rating:15A, Leaded Process Compatible:No, No. Of Contacts:8 Rohs Compliant: No |Weidmuller 1776422001 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $3.6300 | Buy Now |
DISTI #
281-1635-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
108 In Stock |
|
$1.7765 / $3.7600 | Buy Now |
DISTI #
1776422001
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1776422001) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$2.0487 | Buy Now |
DISTI #
470-1776422001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/08/180LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$2.0200 / $3.7600 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$2.1500 / $2.7100 | Buy Now |
DISTI #
1776422001
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1776422001) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |