Part Details for 1776404001 by Weidmüller Interface GmbH & Co. KG
Overview of 1776404001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776404001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C7766
|
Newark | Sl-Smt5.08/6/180Lf 1.5Sn Rohs Compliant: Yes |Weidmuller 1776404001 Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$3.0000 / $4.5900 | Buy Now |
DISTI #
281-6830-1-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$2.2439 / $3.8400 | Buy Now |
DISTI #
1776404001
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 1776404001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$544.5344 / $627.3036 | Buy Now |
DISTI #
470-1776404001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/06/180LF 1.5SN BK RL RoHS: Compliant | 0 |
|
$2.2400 / $3.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $2.6400 | Buy Now |
DISTI #
1776404001
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole T/R (Alt: 1776404001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |