Part Details for 1776388 by Phoenix Contact
Overview of 1776388 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1776388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8708-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
41 In Stock |
|
$1.2044 / $1.7300 | Buy Now |
DISTI #
651-1776388
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 40 |
|
$1.2000 / $1.7300 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 5.08mm Solder RoHS: Compliant | 0 |
|
$1.2100 / $1.7500 | Buy Now |
DISTI #
000000000000051626
|
Sager | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.5100 / $1.7600 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 5.08mm Solder RoHS: Compliant | 0 |
|
$1.2100 / $1.7500 | Buy Now |
Part Details for 1776388
1776388 CAD Models
1776388 Part Data Attributes
|
1776388
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1776388
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |