-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776346-2) JC6-P107-06-220=JC6 ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5381
|
Newark | Jc6-P107-06-220=Jc6 Assembly Rohs Compliant: Yes |Amp Te Connectivity 1776346-2 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now |
DISTI #
95Y9028
|
Newark | Jc6-P107-06-220=Jc6 Assembly Rohs Compliant: Yes |Amp Te Connectivity 1776346-2 RoHS: Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
DISTI #
1776346-2-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 750 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6198 | Buy Now |
DISTI #
1776346-2
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Screw ST - Bulk (Alt: 1776346-2) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$5.0052 | Buy Now |
DISTI #
571-1776346-2
|
Mouser Electronics | Barrier Terminal Blocks JC6-P107-06-220 JC6 ASSEMBLY RoHS: Compliant | 0 |
|
$5.0100 / $5.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.1500 | Buy Now |
DISTI #
AMP1776346-2
|
Heilind Electronics | JC6-P107-06-220=JC6 ASSEMBLY | Americas - 0 in Stock |
|
$3.9977 / $5.2562 | Buy Now |
|
Onlinecomponents.com | JC6-P107-06-220=JC6 ASSEMBLY RoHS: Compliant | 0 |
|
$4.3700 / $11.9400 | Buy Now |
DISTI #
AMP1776346-2
|
Interstate Connecting Components | JC6-P107-06-220=JC6 ASSEMBLY | 0 |
|
$3.9977 / $5.2562 | Buy Now |
|
Master Electronics | JC6-P107-06-220=JC6 ASSEMBLY RoHS: Compliant | 0 |
|
$4.3700 / $11.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776346-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776346-2
TE Connectivity
(1776346-2) JC6-P107-06-220=JC6 ASSEMBLY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1776346-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776346-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JC6-P107-06-166 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776346-2 vs JC6-P107-06-166 |
SSB6UG060100 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776346-2 vs SSB6UG060100 |
SSB6UE061301 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776346-2 vs SSB6UE061301 |
SSB6FG060200 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776346-2 vs SSB6FG060200 |
SSB6FE061401 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776346-2 vs SSB6FE061401 |
SSB6CM060480 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776346-2 vs SSB6CM060480 |
SSB6CG061300 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776346-2 vs SSB6CG061300 |
SSB6TG060102 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776346-2 vs SSB6TG060102 |
BC6-Q404-06 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776346-2 vs BC6-Q404-06 |
SSB6TG060703 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776346-2 vs SSB6TG060703 |