-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 1.4mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7724
|
Newark | Tsb230K 09Ds=Europa Trm Blk,8M |Te Connectivity 1776322-9 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 | Buy Now |
DISTI #
1776322-9-ND
|
DigiKey | CONN TERM STRIP 9CIRC 0.315" Min Qty: 2700 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0856 | Buy Now |
DISTI #
1776322-9
|
Avnet Americas | Conn Terminal Blocks 9 POS 8mm 30/ContactA - Bulk (Alt: 1776322-9) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Container: Bulk | 0 |
|
$4.1733 / $5.6961 | Buy Now |
DISTI #
650-1776322-9
|
Mouser Electronics | Barrier Terminal Blocks TSB230K 09DS=EUROPA TRM BLK 8M RoHS: Compliant | 0 |
|
$6.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 300 Container: Box | 0Box |
|
$5.7300 | Buy Now |
DISTI #
AMP1776322-9
|
Heilind Electronics | TSB230K 09DS=EUROPA TRM BLK,8M | Americas - 0 in Stock |
|
$7.1595 | Buy Now |
|
Onlinecomponents.com | TSB230K 09DS=EUROPA TRM BLK,8M RoHS: Compliant | 0 |
|
$6.1700 / $18.1100 | Buy Now |
DISTI #
AMP1776322-9
|
Interstate Connecting Components | TSB230K 09DS=EUROPA TRM BLK,8M | 0 |
|
$7.1595 | Buy Now |
DISTI #
000000000003950145
|
Sager | Barrier Terminal Blocks TSB230K 09DS=EUROPA TRM BLK 8M Min Qty: 300 | 0 |
|
$8.1100 | Buy Now |
|
Master Electronics | TSB230K 09DS=EUROPA TRM BLK,8M RoHS: Compliant | 0 |
|
$6.1700 / $18.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776322-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776322-9
TE Connectivity
Barrier Strip Terminal Block, 30A, 1.4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: 94V-0, POLYMIDE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |